VISHAY MAL214650221E3
| Manufacturer | |
| MPN | MAL214650221E3 |
| LCSC Part # | C1586289 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 35V 220uF 120mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 220uF | |
| Lifetime | 2500hrs@125℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5934 | $ 1.59 |
| 10+ | $ 1.56 | $ 15.60 |
| 30+ | $ 1.5377 | $ 46.13 |
| 100+ | $ 1.5138 | $ 151.38 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 220uF | |
| Lifetime | 2500hrs@125℃ | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

