LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKXG201ELL151ML25S product image
  • EKXG201ELL151ML25S thumbnail 1
  • EKXG201ELL151ML25S thumbnail 2
  • EKXG201ELL151ML25S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKXG201ELL151ML25SRoHS

Manufacturer
MPN
EKXG201ELL151ML25S
LCSC Part #
C1585981
Packaging
Through Hole,D16xL25mm
Customer #
Key Attributes
CAP ALUM 150uF ±20% 200V TH
Datasheetpdf iconNCC EKXG201ELL151ML25S
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D16xL25mm
Tolerance±20%
Voltage Rating200V
Capacitance150uF
Lifetime10000hrs@105℃
Ripple Current840mA@120Hz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece