Nichicon LGY1E472MELZ25
| Manufacturer | |
| MPN | LGY1E472MELZ25 |
| LCSC Part # | C1585961 |
| Packaging | Through Hole,D22xL25mm |
| Customer # | |
| Key Attributes | ±20% 25V 4700uF Through Hole,D22xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LGY1E472MELZ25 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 1.84A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.84A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2225 | $ 1.22 |
| 250+ | $ 0.4739 | $ 118.48 |
| 500+ | $ 0.4569 | $ 228.45 |
| 1,000+ | $ 0.4492 | $ 449.20 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 1.84A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.84A@50kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
C1585961 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LGU1E472MELZ | Nichicon | Through Hole,D22xL25mm | 152 | $ 2.1271 | ||
| EKMH250VSN472MP25U | NCC | Through Hole,D22xL25mm | 0 | $ 4.6353 | ||
| ECO-S1EP472BA | PANASONIC | - | 0 | $ 2.9009 | ||
| MAL215856472E3 | VISHAY | Through Hole | 0 | $ 5.6908 | ||
| MAL215816472E3 | VISHAY | Through Hole,D22xL32mm | 0 | $ 5.6908 | ||
| MAL205846472E3 | VISHAY | Through Hole,D22xL42mm | 0 | $ 6.6723 | ||
| MAL205826472E3 | VISHAY | Through Hole,D22xL42mm | 0 | $ 6.582 | ||
| MAL215656472E3 | VISHAY | Through Hole | 0 | $ 5.5565 | ||
| MAL215616472E3 | VISHAY | Through Hole,D22xL27mm | 0 | $ 5.5565 | ||
| B41252A5478M | TDK | Through Hole | 0 | $ 0.4717 |

