Nichicon UES1C471MHM
| Manufacturer | |
| MPN | UES1C471MHM |
| LCSC Part # | C1585353 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 16V 470uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UES1C471MHM |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 470uF | |
| Pin Spacing | 5mm | |
| Polarity type | Non-polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Pin Spacing | 5mm | |
| Polarity type | Non-polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4375 | $ 0.44 |
| 200+ | $ 0.1693 | $ 33.86 |
| 500+ | $ 0.1634 | $ 81.70 |
| 1,000+ | $ 0.1604 | $ 160.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 470uF | |
| Pin Spacing | 5mm | |
| Polarity type | Non-polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Pin Spacing | 5mm | |
| Polarity type | Non-polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UES1C471MHM1TO | Nichicon | Through Hole | 0 | $ 0.5387 | ||
| UVP1C471MPD | Nichicon | Through Hole | 0 | $ 0.3289 | ||
| UVP1C471MPD1TD | Nichicon | Through Hole | 0 | $ 0.4427 | ||
| UEP1C471MPD1TD | Nichicon | Through Hole | 0 | $ 0.6227 | ||
| NPA470M16 | NTE Electronics | Through Hole | 0 | $ 1.9534 | ||
| UEP1C471MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.4982 | ||
| ECE-A1CN471U | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3054 | ||
| ECE-A1CN471UB | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.4328 |

