LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL211838229E3 product image
  • MAL211838229E3 thumbnail 1
  • MAL211838229E3 thumbnail 2
  • MAL211838229E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL211838229E3RoHS

Manufacturer
MPN
MAL211838229E3
LCSC Part #
C1585313
Packaging
Through Hole,D6.5xL18mm
Customer #
Key Attributes
±20% 63V 22uF 3.2Ω Through Hole,D6.5xL18mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL211838229E3
In-Stock: 496
496 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3792$ 4.38
10+$ 3.726$ 37.26
30+$ 3.3376$ 100.13
100+$ 2.9444$ 294.44
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D6.5xL18mm
Tolerance±20%
Voltage Rating63V
Lifetime4000hrs@125℃
Capacitance22uF
Ripple Current100.1mA@10kHz
Pin Spacing-
Operating Temperature-40℃~+125℃
Equivalent Series Resistance(ESR)3.2Ω
Height - Seated (Max)18mm
Diameter6.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece