Rubycon 420MXK270MEFCSN25X35
| Manufacturer | |
| MPN | 420MXK270MEFCSN25X35 |
| LCSC Part # | C1584797 |
| Packaging | Through Hole,D25xL35mm |
| Customer # | |
| Key Attributes | ±20% 420V 270uF Through Hole,D25xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 1.55A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 270uF | |
| Ripple Current | 1.55A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.381 | $ 4.38 |
| 200+ | $ 1.696 | $ 339.20 |
| 500+ | $ 1.6371 | $ 818.55 |
| 1,000+ | $ 1.6076 | $ 1607.60 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 1.55A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 270uF | |
| Ripple Current | 1.55A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
C1584797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EHP277M2WO35SCSMP | Man Yue Tech | Through Hole,D25xL35mm | 113 | $ 2.3355 | ||
| 420MXK270MEFC25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 4.5202 | ||
| 420USG270MEFC25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 3.2234 | ||
| 420USG270MEFCSN25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 3.7761 | ||
| 450MXK270MEFCSN25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 4.2386 | ||
| 450MXK270MEFC25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 4.6715 | ||
| 400MXH270MEFC25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 3.3516 | ||
| 400MXH270MEFCSN25X35 | Rubycon | Through Hole,D25xL35mm | 0 | $ 3.3439 | ||
| LLG2G271MELA35 | Nichicon | Through Hole,D25xL35mm | 0 | $ 3.5222 | ||
| HU2W271MCYS4WPEC | AIC tech | Through Hole,D25xL35mm | 0 | $ 13.8876 | ||
| LGM2W271MELA35 | Nichicon | Through Hole,D25xL35mm | 0 | $ 6.7038 |

