PANASONIC EEU-FC1V331LB
| Manufacturer | |
| MPN | EEU-FC1V331LB |
| LCSC Part # | C1584648 |
| Packaging | Through Hole,D8xL20mm |
| Customer # | |
| Key Attributes | ±20% 35V 330uF 65mΩ Through Hole,D8xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEU-FC1V331LB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 646.75mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 646.75mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3154 | $ 0.32 |
| 200+ | $ 0.1221 | $ 24.42 |
| 500+ | $ 0.1178 | $ 58.90 |
| 1,000+ | $ 0.1157 | $ 115.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 646.75mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D8xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 646.75mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPW1V331MPD6 | Nichicon | Through Hole,D8xL20mm | 30 | $ 0.2465 | ||
| EEU-FC1V331LE | PANASONIC | Through Hole,D8xL20mm | 0 | $ 0.2342 | ||
| EEU-FM1V331LB | PANASONIC | Through Hole,D8xL20mm | 0 | $ 0.2494 | ||
| EEU-FC1V331L | PANASONIC | Through Hole,D8xL20mm | 0 | $ 0.532 | ||
| UPW1V331MPD6TD | Nichicon | Through Hole,D8xL20mm | 0 | $ 0.239 | ||
| UPW1V331MPD6TA | Nichicon | Through Hole,D8xL20mm | 0 | $ 0.2576 | ||
| EKZN350ELL331MH20D | NCC | Through Hole,D8xL20mm | 0 | $ 0.2635 | ||
| EEU-FS1V331LB | PANASONIC | Through Hole,D8xL15mm | 0 | $ 0.4051 | ||
| EEUTP1V331 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.5868 | ||
| EEU-FM1V331LBJ | PANASONIC | Through Hole | 0 | $ 0.1805 |

