VISHAY MAL214650272E3
| Manufacturer | |
| MPN | MAL214650272E3 |
| LCSC Part # | C1583055 |
| Packaging | Through Hole,D16xL35mm |
| Customer # | |
| Key Attributes | ±20% 35V 2700uF Through Hole,D16xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL214650272E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 6000hrs@125℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 3.2A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 6000hrs@125℃ | |
| Capacitance | 2700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.2A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3477 | $ 2.35 |
| 200+ | $ 0.9092 | $ 181.84 |
| 500+ | $ 0.8767 | $ 438.35 |
| 1,000+ | $ 0.8613 | $ 861.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 6000hrs@125℃ | |
| Capacitance | 2700uF | |
| Ripple Current | 3.2A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 6000hrs@125℃ | |
| Capacitance | 2700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.2A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
C1583055 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL224650272E3 | VISHAY | Through Hole,D16xL37.5mm | 0 | $ 2.467 | ||
| MAL224660272E3 | VISHAY | Through Hole,D16xL37.5mm | 0 | $ 2.5064 | ||
| MAL214690275E3 | VISHAY | Through Hole,D18xL33.5mm | 0 | $ 2.7304 | ||
| MAL214690273E3 | VISHAY | Through Hole,D18xL33.5mm | 0 | $ 3.2416 | ||
| MAL214690276E3 | VISHAY | Through Hole,D18xL33.5mm | 0 | $ 3.0397 | ||
| MAL224690273E3 | VISHAY | Through Hole,D18xL33.5mm | 0 | $ 2.9306 | ||
| MAL224690276E3 | VISHAY | Through Hole,D18xL33.5mm | 0 | $ 2.9094 | ||
| UPJ1V272MHD | Nichicon | Through Hole,D16xL40mm | 0 | $ 1.082 | ||
| MAL224690275E3 | VISHAY | Through Hole,D18xL33.5mm | 0 | $ 2.867 | ||
| EGPD350ELL272MK35H | NCC | Through Hole,D12.5xL36.5mm | 0 | $ 1.9178 |

