KEMET ALC10C103EC063
| Manufacturer | |
| MPN | ALC10C103EC063 |
| LCSC Part # | C1582759 |
| Packaging | Through Hole,D40xL35mm |
| Customer # | |
| Key Attributes | ±20% 63V 10000uF 72mΩ Through Hole,D40xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 10000uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 4.58A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 72mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 10000uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.58A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 72mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.7637 | $ 21.76 |
| 10+ | $ 21.1261 | $ 211.26 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 10000uF | |
| Lifetime | 18000hrs@85℃ | |
| Ripple Current | 4.58A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 72mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 10000uF | |
| Lifetime | 18000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.58A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 72mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 40mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



