VISHAY MAL211816222E3
| Manufacturer | |
| MPN | MAL211816222E3 |
| LCSC Part # | C1581913 |
| Packaging | Through Hole,D18xL30mm |
| Customer # | |
| Key Attributes | ±20% 25V 2200uF 170mΩ Through Hole,D18xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL211816222E3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 2200uF | |
| Lifetime | 8000hrs@125℃ | |
| Ripple Current | 1.488A@10kHz | |
| Pin Spacing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 170mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 2200uF | |
| Lifetime | 8000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.488A@10kHz | |
| Pin Spacing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 170mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5838 | $ 5.58 |
| 10+ | $ 5.4445 | $ 54.45 |
| 30+ | $ 5.3501 | $ 160.50 |
| 100+ | $ 5.2573 | $ 525.73 |
Standard Packaging120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 2200uF | |
| Lifetime | 8000hrs@125℃ | |
| Ripple Current | 1.488A@10kHz | |
| Pin Spacing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 170mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 2200uF | |
| Lifetime | 8000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.488A@10kHz | |
| Pin Spacing | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 170mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL202116222E3 | VISHAY | Through Hole,D15xL30mm | 12 | $ 3.3736 | ||
| EEUTP1E222S | PANASONIC | Through Hole,D18xL20mm | 94 | $ 2.453 | ||
| ELXZ250ELL222MM20S | NCC | Through Hole,D18xL20mm | 0 | $ 0.5457 | ||
| EKY-250ELL222MM20S | NCC | Through Hole,D18xL20mm | 0 | $ 0.6454 | ||
| ELXV250ELL222MM20S | NCC | Through Hole,D18xL20mm | 0 | $ 0.5883 | ||
| UHE1E222MHD6TN | Nichicon | Through Hole | 0 | $ 0.6726 | ||
| B41896D5228M000 | TDK | Through Hole | 0 | $ 0.7849 | ||
| EEU-FC1E222SB | PANASONIC | Through Hole,D18xL20mm | 0 | $ 1.2225 | ||
| MAL202126222E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 1.6519 | ||
| EEU-TA1E222SB | PANASONIC | Through Hole,D18xL25mm | 0 | $ 2.3338 |



