Nichicon UCY2V151MHD
| Manufacturer | |
| MPN | UCY2V151MHD |
| LCSC Part # | C1581513 |
| Packaging | Through Hole,D18xL35.5mm |
| Customer # | |
| Key Attributes | ±20% 350V 150uF Through Hole,D18xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UCY2V151MHD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 2.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3307 | $ 2.33 |
| 200+ | $ 0.903 | $ 180.60 |
| 500+ | $ 0.8706 | $ 435.30 |
| 1,000+ | $ 0.8551 | $ 855.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 2.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 350V | |
| Capacitance | 150uF | |
| Lifetime | 12000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.16A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCY2G151MHD | Nichicon | Through Hole | 7 | $ 4.9394 | ||
| UCPW6151MHD | Nichicon | Through Hole,D18xL35.5mm | 0 | $ 2.9002 | ||
| EKXJ401ELL151MM40S | NCC | Through Hole,D18xL40mm | 0 | $ 1.4874 | ||
| EKXL401ELL151MM35S | NCC | Through Hole,D18xL35mm | 0 | $ 1.6076 | ||
| EPAG401ELL151MM35S | NCC | Through Hole,D18xL35mm | 0 | $ 1.6791 | ||
| UCP2G151MHD6 | Nichicon | Through Hole,D18xL31.5mm | 0 | $ 2.837 | ||
| EKXJ351ELL151ML40S | NCC | Through Hole,D16xL40mm | 0 | $ 2.0437 | ||
| EKXJ351ELL151MU50S | NCC | Through Hole,D14.5xL50mm | 0 | $ 1.8535 | ||
| UCY2V151MHD6 | Nichicon | Through Hole,D16xL40mm | 0 | $ 2.1748 | ||
| UPHW6151MHD | Nichicon | Through Hole | 0 | $ 3.2866 |

