NCC EKYB800ELL471ML20S
| Manufacturer | |
| Mfr. Part # | EKYB800ELL471ML20S |
| LCSC Part # | C1580687 |
| Package | Through Hole |
| Customer # | |
| Description | 470uF 80V ±20% Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3081 | $ 0.31 |
200+ | $ 0.1193 | $ 23.86 |
500+ | $ 0.1151 | $ 57.55 |
1,000+ | $ 0.113 | $ 113.00 |
Standard Packaging 500/Full
Bag | ||