LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1626ESA+T product image
  • MAX1626ESA+T thumbnail 1
  • MAX1626ESA+T thumbnail 2
  • MAX1626ESA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX1626ESA+T

Manufacturer
MPN
MAX1626ESA+T
LCSC Part #
C158065
Packaging
SO-8
Customer #
Key Attributes
5V/3.3V or adjustable, 100% duty cycle, high-efficiency step-down DC-DC controller
Datasheetpdf iconMAXIM MAX1626ESA+T
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9969$ 3.00
10+$ 2.5595$ 25.60
30+$ 2.2853$ 68.56
100+$ 2.0045$ 200.45
500+$ 1.8772$ 938.60
1,000+$ 1.8233$ 1823.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMAXIM
PackagingSO-8
Synchronous RectifierNo
FeaturesOvercurrent Protection;Light load efficient mode
Number of Channels1
TopologyBuck
Operating Voltage2.6V~16.5V
Switch tube (built-in/external)External
Output Voltage3.3V;5V
Operating Temperature-40℃~+85℃@(TA)
Output Current2A
Frequency - Switching300kHz
Output TypeFixed
FunctionStep-down type
Quiescent Current90uA

Introduction

AI Translation

The MAX1626/MAX1627 step-down DC-DC controllers operate over a 2.6V to 16.5V input voltage range. The controllers deliver load current from 1mA to more than 2A. The MAX1626 has pin-selectable 3.3V and 5V outputs. The MAX1627 supports adjustable outputs from 1.3V to 16V. A unique current-limited, pulse-frequency-modulation (PFM) control scheme operates up to 100% duty cycle, resulting in very low dropout voltage. This control scheme eliminates minimum load requirements and reduces supply current under light loads to 90μA (versus 2mA to 10mA for common pulse-width modulation controllers). The devices are available in a 8-pin SOIC package (-40°C to +85°C ) and dice [0°C to +70°C]. The MAX1626/MAX1627 are step-down DC-DC controllers designed primarily for use in portable computers and battery-powered devices. Using an external MOSFET and current-sense resistor allows design flexibility and the improved efficiencies associated with high-performance P-channel MOSFETs. A unique, current-limited, pulse-frequency-modulated (PFM) control scheme gives these devices excellent efficiency over load ranges up to three decades, while drawing around 90μA under no load. This wide dynamic range optimizes the MAX1626/MAX1627 for battery-powered applications, where load currents can vary considerably as individual circuit blocks are turned on and off to conserve energy. Operation to a 100% duty cycle allows the lowest possible dropout voltage, extending battery life. High switching frequencies and a simple circuit topology minimize PC board area and component costs.

Features

AI Translation
  • Reduce External Components and Total Cost
  • 300KHz PWM Switching Reduces Component Size
  • Tiny Surface-Mount Inductor
  • Reduce Power Dissipation
  • 90% Efficiency from 3mA to 2A Loads

  • Low Dropout Voltage
  • 100% Maximum Duty Cycle
  • Reduce Number of DC-DC Controllers to Stock
  • Wide 2.6V to 16.5V Input Voltage Options
  • Selectable 3.3V and 5V or Adjustable 1.3V to 16V Output Voltage Options
  • Reduce System Power Consumption
  • 90μA Max Quiescent Current
  • 1μA Max Shutdown Current
  • Operates Reliably in Adverse Environment
  • Soft-Start Limits Startup Current
  • Current-Limited Control Scheme
  • Increase Design Flexibility
  • External P-Channel MOSFET Allows Output Power of >12.5W

Applications

AI Translation
  • 5V to 3.3V Green PC Applications
  • Battery-Powered Applications
  • Handheld Computers
  • High-Efficiency Step-Down Regulation
  • Low-Cost Notebook Computer Supplies
  • Minimum Component DC-DC Converters
  • PCMCIA Power Supplies
  • PDAs and Other Handheld Devices
  • Portable Terminals

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX1626ESA+MAXIMSOIC-80$ 2.5668