JST B03B-VYHSK-1(LF)(SN)
| Manufacturer | |
| MPN | B03B-VYHSK-1(LF)(SN) |
| LCSC Part # | C158047 |
| Packaging | Through Hole,P=6.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 3POS 6.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=6.5mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=6.5mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.5mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
In-Stock: 1,550
1,550 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3955 | $ 1.98 |
| 50+ | $ 0.3164 | $ 15.82 |
| 150+ | $ 0.2825 | $ 42.38 |
| 360+ | $ 0.2402 | $ 86.47 |
| 2,520+ | $ 0.2214 | $ 557.93 |
| 5,040+ | $ 0.2101 | $ 1058.90 |
Standard Packaging360/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=6.5mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=6.5mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.5mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 15A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
C158047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



