LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B12B-XH-A(LF)(SN) product image
  • B12B-XH-A(LF)(SN) thumbnail 1
  • B12B-XH-A(LF)(SN) thumbnail 2
  • B12B-XH-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B12B-XH-A(LF)(SN)

Manufacturer
MPN
B12B-XH-A(LF)(SN)
LCSC Part #
C158027
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 12POS 2.5mm
DatasheetJST B12B-XH-A(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,215
2,215 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2123$ 1.06
50+$ 0.1692$ 8.46
250+$ 0.1507$ 37.68
500+$ 0.1277$ 63.85
2,500+$ 0.1174$ 293.50
5,000+$ 0.1113$ 556.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs12P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)32.4mm
Row Spacing-
Pin Structure1x12P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
B12B-XH-AM(LF)(SN)JSTSimilarThrough Hole,P=2.5mm1,245$ 0.2763
ESWF-XH0XX-L-12-C-BEnsheng ElectronicsSimilarThrough Hole,P=2.5mm200$0.0388 $0.0408
BX-XH2.54-12PZZBossieSimilarThrough Hole,P=2.5mm355$0.0678 $0.0713
WF-1A254A12PBXCONNSimilarThrough Hole,P=2.5mm240$0.0313 $0.0447
XD-XH-12A-GchxundaSimilarThrough Hole,P=2.5mm10$0.0894 $0.1117
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.