LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B13B-XH-A(LF)(SN) product image
  • B13B-XH-A(LF)(SN) thumbnail 1
  • B13B-XH-A(LF)(SN) thumbnail 2
  • B13B-XH-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B13B-XH-A(LF)(SN)

Manufacturer
MPN
B13B-XH-A(LF)(SN)
LCSC Part #
C158025
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 13POS 2.5mm
DatasheetJST B13B-XH-A(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 485
485 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2704$ 1.35
50+$ 0.2189$ 10.95
250+$ 0.1968$ 49.20
500+$ 0.1693$ 84.65
2,500+$ 0.157$ 392.50
5,000+$ 0.1497$ 748.50
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row13
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs13P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)34.9mm
Pin Structure1x13P
Row Spacing-

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ESWF-XH0XX-L-13-C-BEnsheng ElectronicsSimilarThrough Hole,P=2.5mm200$0.0421 $0.0443
BX-XH2.54-13PZZBossieSimilarThrough Hole,P=2.5mm860$0.0663 $0.078
WF-1A254A13PBXCONNSimilarThrough Hole,P=2.5mm500$0.0410 $0.0487
HC-XH-13A-MHCTLSimilarThrough Hole,P=2.5mm310$0.0790 $0.0987
HC-XH-13A-05HCTLSimilarThrough Hole,P=2.5mm695$0.0864 $0.1079
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.