LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B20B-XH-A(LF)(SN) product image
  • B20B-XH-A(LF)(SN) thumbnail 1
  • B20B-XH-A(LF)(SN) thumbnail 2
  • B20B-XH-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B20B-XH-A(LF)(SN)

Manufacturer
MPN
B20B-XH-A(LF)(SN)
LCSC Part #
C158016
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 20POS 2.5mm
DatasheetJST B20B-XH-A(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,374
2,374 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9032$ 0.90
10+$ 0.7275$ 7.28
30+$ 0.6405$ 19.22
100+$ 0.5518$ 55.18
500+$ 0.5009$ 250.45
1,000+$ 0.473$ 473.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row20
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Contact PlatingTin
Number of PINs20P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)52.4mm
Row Spacing-
Pin Structure1x20P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
W-2501S20P-K000CkmtwSimilarThrough Hole,P=2.5mm55$ 0.1792
XH-20ABOOMELE(Boom Precision Elec)SimilarThrough Hole,P=2.5mm210$ 0.1205
TJC3-20A-KDLLSimilarThrough Hole,P=2.5mm435$ 0.1928
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.