LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-FC1A102 product image
Images for reference only

PANASONIC EEU-FC1A102RoHS

Manufacturer
MPN
EEU-FC1A102
LCSC Part #
C1580123
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
±20% 10V 1000uF 68mΩ Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EEU-FC1A102
In-Stock: 126
126 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3858$ 0.39
10+$ 0.3781$ 3.78
30+$ 0.3735$ 11.21
100+$ 0.3673$ 36.73
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating10V
Capacitance1000uF
Lifetime3000hrs@105℃
Ripple Current787.5mA@120Hz
Pin Spacing5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)68mΩ
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece