Rubycon 16PX10000MEFC16X31.5
| Manufacturer | |
| Mfr. Part # | 16PX10000MEFC16X31.5 |
| LCSC Part # | C1579981 |
| Package | Through Hole,D16xL31.5mm |
| Customer # | |
| Description | ±20% 16V 10000uF Through Hole,D16xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D16xL31.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7373 | $ 1.74 |
10+ | $ 1.7 | $ 17.00 |
30+ | $ 1.675 | $ 50.25 |
100+ | $ 1.6501 | $ 165.01 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$