LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-FC1A221S product image
Images for reference only

PANASONIC EEU-FC1A221SRoHS

Manufacturer
MPN
EEU-FC1A221S
LCSC Part #
C1579842
Packaging
Through Hole,D6.3xL11.2mm
Customer #
Key Attributes
±20% 10V 220uF 350mΩ Through Hole,D6.3xL11.2mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconPANASONIC EEU-FC1A221S
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3337$ 0.33
10+$ 0.3272$ 3.27
30+$ 0.3223$ 9.67
100+$ 0.3174$ 31.74
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D6.3xL11.2mm
Tolerance±20%
Voltage Rating10V
Lifetime1000hrs@105℃
Capacitance220uF
Ripple Current188.5mA@120Hz
Pin Spacing2.5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)350mΩ
Height - Seated (Max)11.2mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece