KEMET ESY107M050AG3AA
| Manufacturer | |
| MPN | ESY107M050AG3AA |
| LCSC Part # | C1579715 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 50V 100uF 74mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 511mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 74mΩ | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 511mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 74mΩ | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1913 | $ 0.96 |
| 50+ | $ 0.1868 | $ 9.34 |
| 150+ | $ 0.1839 | $ 27.59 |
| 500+ | $ 0.1809 | $ 90.45 |
Standard Packaging6000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 511mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 74mΩ | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 511mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 74mΩ | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C1579715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



