Rubycon 450MXG330MEFCSN25X50
| Manufacturer | |
| MPN | 450MXG330MEFCSN25X50 |
| LCSC Part # | C1579430 |
| Packaging | Through Hole,D25xL50mm |
| Customer # | |
| Key Attributes | ±20% 450V 330uF Through Hole,D25xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.82A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.82A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7725 | $ 3.77 |
| 10+ | $ 3.2521 | $ 32.52 |
| 30+ | $ 2.9408 | $ 88.22 |
| 100+ | $ 2.4723 | $ 247.23 |
| 500+ | $ 2.328 | $ 1164.00 |
| 1,000+ | $ 2.2632 | $ 2263.20 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.82A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D25xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.82A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |


