LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S12B-XH-A(LF)(SN) product image
  • S12B-XH-A(LF)(SN) thumbnail 1
  • S12B-XH-A(LF)(SN) thumbnail 2
  • S12B-XH-A(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST S12B-XH-A(LF)(SN)

Manufacturer
MPN
S12B-XH-A(LF)(SN)
LCSC Part #
C157942
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 12POS 2.5mm
DatasheetJST S12B-XH-A(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,970
2,970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4155$ 2.08
50+$ 0.3436$ 17.18
150+$ 0.3127$ 46.91
500+$ 0.2743$ 137.15
2,500+$ 0.2572$ 643.00
5,000+$ 0.2469$ 1234.50
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2.5mm
Connector TypeRight Angle
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs12P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)32.4mm
Row Spacing-
Pin Structure1x12P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
S12B-XH-A-1(LF)(SN)JSTSimilarThrough Hole,Right Angle,P=2.5mm160$ 0.344
ZX-XH2.54-12PWZMegastarSimilarThrough Hole,Right Angle,P=2.5mm1,130$0.0804 $0.0846
BX-XH2.54-12PWZBossieSimilarThrough Hole,Right Angle,P=2.5mm680$0.0777 $0.0817
ESWF-XHW0X-W-12-C-BEnsheng ElectronicsSimilarThrough Hole,Right Angle,P=2.5mm200$0.0461 $0.0485
WF-1B254A12PBXCONNSimilarThrough Hole,Right Angle,P=2.52mm480$0.0424 $0.053
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.