Nichicon LLS1K103MELC
| Manufacturer | |
| MPN | LLS1K103MELC |
| LCSC Part # | C1579417 |
| Packaging | Through Hole,D35xL50mm |
| Customer # | |
| Key Attributes | CAP ALUM 10000uF ±20% 80V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 10000uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 6.63A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.9045 | $ 8.90 |
| 10+ | $ 8.2963 | $ 82.96 |
| 30+ | $ 7.2396 | $ 217.19 |
| 100+ | $ 6.3186 | $ 631.86 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 10000uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 6.63A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 50mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

