Nichicon PLF0E152MDO1
| Manufacturer | |
| MPN | PLF0E152MDO1 |
| LCSC Part # | C1579203 |
| Packaging | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | 1500uF 2.5V 8mΩ@100kHz 5.5A@100kHz ±20% Through Hole,D10xL13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon PLF0E152MDO1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 2.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 5.5A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 2.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 5.5A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7516 | $ 0.75 |
| 200+ | $ 0.2918 | $ 58.36 |
| 500+ | $ 0.2807 | $ 140.35 |
| 1,000+ | $ 0.2759 | $ 275.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 2.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 5.5A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 2.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 5.5A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PLS0E152MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 1.0132 | ||
| PLE0E152MDO1 | Nichicon | Through Hole,D10xL13mm | 0 | $ 0.8798 | ||
| 2R5SEP1500M+T | PANASONIC | Through Hole,D10xL13mm | 0 | $ 1.0697 | ||
| 2R5SEP1500M | PANASONIC | Through Hole,D10xL13mm | 0 | $ 0.9495 | ||
| A755MS158M0EAAE013 | KEMET | Through Hole,D10xL13mm | 0 | $ 0.4169 | ||
| RR70E152MDN1PH | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.4311 | ||
| RR70E152MDN1 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.5122 | ||
| RR50E152MDN1PH | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.4257 | ||
| RR50E152MDN1 | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.394 | ||
| RPS0E152MCN1GS | Nichicon | SMD,D10xL12.4mm | 0 | $ 0.5612 |

