LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S6B-PH-K-S(LF)(SN) product image
  • S6B-PH-K-S(LF)(SN) thumbnail 1
  • S6B-PH-K-S(LF)(SN) thumbnail 2
  • S6B-PH-K-S(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST S6B-PH-K-S(LF)(SN)RoHS

Manufacturer
MPN
S6B-PH-K-S(LF)(SN)
LCSC Part #
C157920
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 2mm
Datasheetpdf iconJST S6B-PH-K-S(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 133,230
133,230 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0711$ 0.71
100+$ 0.0578$ 5.78
500+$ 0.0512$ 25.60
1,000+$ 0.0462$ 46.20
5,000+$ 0.0423$ 211.50
10,000+$ 0.0403$ 403.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Supplementary FeaturesK Pin
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs6P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)13.9mm
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.