Rubycon 50PZF68M8X9
| Manufacturer | |
| MPN | 50PZF68M8X9 |
| LCSC Part # | C1578651 |
| Packaging | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | 68uF 50V 1.25A@100kHz 30mΩ@100kHz ±20% Through Hole,D8xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Rubycon 50PZF68M8X9 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 68uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | Plug-in | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Ripple Current | 1.25A@100kHz | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 68uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Mounting Type | Plug-in | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Ripple Current | 1.25A@100kHz | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5946 | $ 0.59 |
| 200+ | $ 0.2299 | $ 45.98 |
| 500+ | $ 0.222 | $ 111.00 |
| 1,000+ | $ 0.2188 | $ 218.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 68uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V | |
| Mounting Type | Plug-in | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Ripple Current | 1.25A@100kHz | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL9mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 68uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Mounting Type | Plug-in | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Pin Spacing | 3.5mm | |
| Ripple Current | 1.25A@100kHz | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C1578651 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 50PZH68M8X9 | Rubycon | Similar | Through Hole,D8xL9mm | 65 | $ 2.6779 | ||
| EEH-AZA1H680B | PANASONIC | Similar | Through Hole,D8xL10.5mm | 7 | $ 1.0059 | ||
| EEH-AZE1H680B | PANASONIC | Similar | Through Hole,D8xL10.5mm | 10 | $ 1.1528 | ||
| SE686M050E1200 | SHENGYANG | Similar | Through Hole,D6.3xL12mm | 1,060 | $ 0.1999 | ||
| 50PZS68M8X9 | Rubycon | Similar | Through Hole,D8xL9mm | 0 | $ 0.6311 |

