PANASONIC 35SEPF39M
| Manufacturer | |
| Mfr. Part # | 35SEPF39M |
| LCSC Part # | C1578525 |
| Package | Through Hole,D8xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 39uF ±20% 35V TH |
| Description | 35V 39uF Polymer ±20% 30mΩ 140mA@120Hz Through Hole,D8xL7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,D8xL7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.506 | $ 0.51 |
10+ | $ 0.4951 | $ 4.95 |
30+ | $ 0.4873 | $ 14.62 |
100+ | $ 0.4795 | $ 47.95 |
Standard Packaging 200/Full
Bag | ||