Rubycon 35PZE270M10X9
| Manufacturer | |
| MPN | 35PZE270M10X9 |
| LCSC Part # | C1578494 |
| Packaging | Through Hole,D10xL9mm |
| Customer # | |
| Key Attributes | 270uF 35V 20mΩ@100kHz 2.5A@100kHz ±20% Through Hole,D10xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Rubycon 35PZE270M10X9 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL9mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V | |
| Mounting Type | Plug-in | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Pin Spacing | 5mm | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL9mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Mounting Type | Plug-in | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Pin Spacing | 5mm | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8459 | $ 0.85 |
| 200+ | $ 0.3283 | $ 65.66 |
| 500+ | $ 0.3172 | $ 158.60 |
| 1,000+ | $ 0.3109 | $ 310.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL9mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V | |
| Mounting Type | Plug-in | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Pin Spacing | 5mm | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL9mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 270uF | |
| Height - Seated (Max) | 9mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Mounting Type | Plug-in | |
| Diameter | 10mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Pin Spacing | 5mm | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C1578494 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 35PZF270MT810X9 | Rubycon | Through Hole,D10xL9mm | 941 | $ 1.0079 | ||
| 35PZS270M10X9 | Rubycon | Through Hole,D10xL9mm | 40 | $ 2.6434 | ||
| 35PZF270M10X9 | Rubycon | Through Hole,D10xL9mm | 76 | $ 0.9368 | ||
| 118EC455 | KNSCHA | SMD,D10xL10.5mm | 2,994 | $0.4760 $0.5409 | ||
| GYB1V271MCQ1GS | Nichicon | SMD,D10xL10mm | 925 | $ 0.9514 | ||
| 35PEV270M10X10.5 | Rubycon | SMD,D10xL10.5mm | 500 | $ 0.8695 | ||
| EEH-AZA1V271B | PANASONIC | Through Hole,D10xL10.5mm | 0 | $ 1.2199 | ||
| EEH-AZC1V271B | PANASONIC | Through Hole,D10xL10.5mm | 0 | $ 1.4002 | ||
| EEH-AZE1V271B | PANASONIC | Through Hole,D10xL10.5mm | 0 | $ 1.632 | ||
| HHSD350ELL271MJC5S | NCC | Through Hole,D10xL14mm | 0 | $ 0.7373 |

