LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET M551B688M008AA product image
Images for reference only

KEMET M551B688M008AA

Manufacturer
MPN
M551B688M008AA
LCSC Part #
C1577676
Packaging
-
Customer #
Key Attributes
6.8mF ±20% 8V Tantalum Capacitors
Datasheetpdf iconKEMET M551B688M008AA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 226.6654$ 226.67
30+$ 216.4698$ 6494.09
Standard Packaging8/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging-
Capacitance6800uF
Current - Leakage-
Voltage Rating8V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)15mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece