LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET M551B108M025AH product image
Images for reference only

KEMET M551B108M025AH

Manufacturer
MPN
M551B108M025AH
LCSC Part #
C1577560
Packaging
-
Customer #
Key Attributes
1mF ±20% 25V Tantalum Capacitors
Datasheetpdf iconKEMET M551B108M025AH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 226.6654$ 226.67
30+$ 216.4698$ 6494.09
Standard Packaging8/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging-
Capacitance1000uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)30mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece