LITEON LTST-C190KFKT
| Manufacturer |
LITEON
Asian Brands |
| MPN | LTST-C190KFKT |
| LCSC Part # | C157740 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED ORANGE WATER CLEAR 0603 SMD |
| Description | Orange 611nm LED Indication - Discrete 2V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
23,900
23,900
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0191 | $ 0.96 |
500+ | $ 0.0152 | $ 7.60 |
1,500+ | $ 0.013 | $ 19.50 |
4,000+ | $ 0.0117 | $ 46.80 |
24,000+ | $ 0.0105 | $ 252.00 |
48,000+ | $ 0.0099 | $ 475.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$