LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T550B687K008AT product image
Images for reference only

KEMET T550B687K008ATRoHS

Manufacturer
MPN
T550B687K008AT
LCSC Part #
C1577373
Packaging
Through Hole,D7.1xL16.3mm
Customer #
Key Attributes
680uF ±10% 8V Tantalum Capacitors Through Hole,D7.1xL16.3mm
Datasheetpdf iconKEMET T550B687K008AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.4302$ 46.43
200+$ 17.9681$ 3593.62
500+$ 17.337$ 8668.50
1,000+$ 17.0247$ 17024.70
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
PackagingThrough Hole,D7.1xL16.3mm
Capacitance680uF
Current - Leakage-
Voltage Rating8V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece