LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T550B107M010AT product image
Images for reference only

KEMET T550B107M010ATRoHS

Manufacturer
MPN
T550B107M010AT
LCSC Part #
C1577351
Packaging
Through Hole,D7.1xL16.3mm
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors Through Hole,D7.1xL16.3mm
Datasheetpdf iconKEMET T550B107M010AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.0778$ 45.08
200+$ 17.4449$ 3488.98
500+$ 16.8313$ 8415.65
1,000+$ 16.5285$ 16528.50
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
PackagingThrough Hole,D7.1xL16.3mm
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece