LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T540D687M2R5DH86057610 product image
Images for reference only

KEMET T540D687M2R5DH86057610

Manufacturer
MPN
T540D687M2R5DH86057610
LCSC Part #
C1576685
Packaging
2917
Customer #
Key Attributes
680uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T540D687M2R5DH86057610
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5569$ 12.56
200+$ 4.8595$ 971.90
750+$ 4.6898$ 3517.35
1,500+$ 4.6042$ 6906.30
Standard Packaging750/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance680uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece