HONGFA HF41F/12-ZS
| Produttore | HONGFAAsian Brands |
| Cod. Prod. | HF41F/12-ZS |
| Cod. LCSC | C157607 |
| Imballo | SIP,28x5mm |
| Numero Cliente | |
| Attr. chiave | SUBMINIATURE POWER RELAY |
| Scheda Tecnica | HONGFA HF41F/12-ZS |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | HONGFA | |
| Imballo | SIP,28x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC;125V@DC | |
| Coil Resistance | 848Ω | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Length | 28mm | |
| Height | - | |
| Number of Pins | 5 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | HONGFA | |
| Imballo | SIP,28x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC;125V@DC | |
| Coil Resistance | 848Ω | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Length | 28mm | |
| Height | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Pins | 5 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Slim size (width 5mm)
- 6A switching capability
- 4kV dielectric strength (between coil and contacts)
- Surge voltage up to 6kV (between coil and contacts)
- Meeting VDE 0700, O631 reinforce insulation
- High sensitive: Approx.170mW
- Sockets available
- 1 Form A and 1 Form C configurations
- The dielectric strength can reach 4000VAC
- The insulation resistance is 1000MΩ
- With finger protection device
- Ensure secure retention and easy ejection of relays
- Built - in protection circuit can indicate the power status, protect the circuit and expand the range of relay input voltage
- Components available: marker, jumper and separator
- Environmental friendly product (RoHS compliant)
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | HONGFA | |
| Imballo | SIP,28x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC;125V@DC | |
| Coil Resistance | 848Ω | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Length | 28mm | |
| Height | - | |
| Number of Pins | 5 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | HONGFA | |
| Imballo | SIP,28x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 400V@AC;125V@DC | |
| Coil Resistance | 848Ω | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Length | 28mm | |
| Height | - |
| Tipo | Descrizione | |
|---|---|---|
| Number of Pins | 5 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Slim size (width 5mm)
- 6A switching capability
- 4kV dielectric strength (between coil and contacts)
- Surge voltage up to 6kV (between coil and contacts)
- Meeting VDE 0700, O631 reinforce insulation
- High sensitive: Approx.170mW
- Sockets available
- 1 Form A and 1 Form C configurations
- The dielectric strength can reach 4000VAC
- The insulation resistance is 1000MΩ
- With finger protection device
- Ensure secure retention and easy ejection of relays
- Built - in protection circuit can indicate the power status, protect the circuit and expand the range of relay input voltage
- Components available: marker, jumper and separator
- Environmental friendly product (RoHS compliant)
C157607 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



