TI DS90UR906QSQ/NOPB
| Manufacturer | |
| MPN | DS90UR906QSQ/NOPB |
| LCSC Part # | C157577 |
| Packaging | WQFN-60-EP(9x9) |
| Customer # | |
| Key Attributes | DS90UR905Q-Q1, DS90UR906Q-Q1 5-to 65-MHz, 24-bit Color FPD-Link II Serializer and Deserializer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-60-EP(9x9) | |
| Data Rate | 1.82Gbps | |
| Voltage - Supply | 1.71V~1.89V | |
| Interface | I2C | |
| Features | Enable/shutdown function;Link status monitoring;Link equalization and compensation | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-60-EP(9x9) | |
| Data Rate | 1.82Gbps |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V | |
| Interface | I2C | |
| Features | Enable/shutdown function;Link status monitoring;Link equalization and compensation | |
| Operating Temperature | -40℃~+105℃ |
Introduction
The DS90UR90xQ-Q1 chipset translates a parallel RGB video interface into a high-speed serialized interface over a single pair. This serial bus scheme makes system design easy by eliminating skew problems between clock and data, reducing the number of connector pins, reducing the interconnect size, weight, cost, and easing overall PCB layout. In addition, internal DC-balanced decoding is used to support AC-coupled interconnects. The DS90UR905Q-Q1 serializer embeds the clock, balances the data payload, and level shifts the signals to high-speed, low voltage differential signaling. Up to 24 inputs are serialized, along with the three video control signals. This supports full 24-bit color or 18-bit color and 6 general-purpose signals (for example, Audio I2S applications). The DS90UR906Q-Q1 deserializer recovers the data (RGB) and control signals and extracts the clock from the serial stream. The DS90UR906Q-Q1 is able to lock to the incoming data stream without the use of a training sequence or special SYNC patterns and does not require a reference clock. A link status (LOCK) output signal is provided.
Features
- 5- to 65-MHz PCLK Support (140 Mbps to 1.82 Gbps)
- AC-Coupled STP Interconnect Cable up to 10 Meters
- Integrated Terminations on Serializer and Deserializer
- At Speed Link BIST Mode and Reporting Pin
- Optional I²C-Compatible Serial Control Bus
- RGB888+VS, HS, DE Support
- Power Down Mode Minimizes Power Dissipation
- 1.8-V or 3.3-V Compatible LVCMOS I/O Interface
- Automotive-Grade Product: AEC-Q100 Grade 2 Qualified
-
8–kV HBM and ISO 10605 ESD Rating
- Backward Compatible Mode for Operation With Older Generation Devices
- RGB888 + VS/HS/DE Serialized to 1 Pair FPD-Link II
- Randomizer/Scrambler — DC-Balanced Data Stream
- Selectable Output VOD and Adjustable De Emphasis
- FAST Random Data Lock; No Reference Clock Required
- Adjustable Input Receiver Equalization
- LOCK (Real Time Link Status) Reporting Pin
- EMI Minimization on Output Parallel Bus (SSCG)
- Output Slew Control (OS)
Applications
- Automotive Display for Navigation
- Automotive Display for Entertainment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.0529 | $ 20.05 |
| 30+ | $ 19.2163 | $ 576.49 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-60-EP(9x9) | |
| Data Rate | 1.82Gbps | |
| Voltage - Supply | 1.71V~1.89V | |
| Interface | I2C | |
| Features | Enable/shutdown function;Link status monitoring;Link equalization and compensation | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-60-EP(9x9) | |
| Data Rate | 1.82Gbps |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V | |
| Interface | I2C | |
| Features | Enable/shutdown function;Link status monitoring;Link equalization and compensation | |
| Operating Temperature | -40℃~+105℃ |
Introduction
The DS90UR90xQ-Q1 chipset translates a parallel RGB video interface into a high-speed serialized interface over a single pair. This serial bus scheme makes system design easy by eliminating skew problems between clock and data, reducing the number of connector pins, reducing the interconnect size, weight, cost, and easing overall PCB layout. In addition, internal DC-balanced decoding is used to support AC-coupled interconnects. The DS90UR905Q-Q1 serializer embeds the clock, balances the data payload, and level shifts the signals to high-speed, low voltage differential signaling. Up to 24 inputs are serialized, along with the three video control signals. This supports full 24-bit color or 18-bit color and 6 general-purpose signals (for example, Audio I2S applications). The DS90UR906Q-Q1 deserializer recovers the data (RGB) and control signals and extracts the clock from the serial stream. The DS90UR906Q-Q1 is able to lock to the incoming data stream without the use of a training sequence or special SYNC patterns and does not require a reference clock. A link status (LOCK) output signal is provided.
Features
- 5- to 65-MHz PCLK Support (140 Mbps to 1.82 Gbps)
- AC-Coupled STP Interconnect Cable up to 10 Meters
- Integrated Terminations on Serializer and Deserializer
- At Speed Link BIST Mode and Reporting Pin
- Optional I²C-Compatible Serial Control Bus
- RGB888+VS, HS, DE Support
- Power Down Mode Minimizes Power Dissipation
- 1.8-V or 3.3-V Compatible LVCMOS I/O Interface
- Automotive-Grade Product: AEC-Q100 Grade 2 Qualified
-
8–kV HBM and ISO 10605 ESD Rating
- Backward Compatible Mode for Operation With Older Generation Devices
- RGB888 + VS/HS/DE Serialized to 1 Pair FPD-Link II
- Randomizer/Scrambler — DC-Balanced Data Stream
- Selectable Output VOD and Adjustable De Emphasis
- FAST Random Data Lock; No Reference Clock Required
- Adjustable Input Receiver Equalization
- LOCK (Real Time Link Status) Reporting Pin
- EMI Minimization on Output Parallel Bus (SSCG)
- Output Slew Control (OS)
Applications
- Automotive Display for Navigation
- Automotive Display for Entertainment
C157577 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



