MAXIM MAX8515EXK+T
| Manufacturer | |
| MPN | MAX8515EXK+T |
| LCSC Part # | C1575468 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 600mV~18V ±1% 1.7V~28V 20mA Adjustable SC-70-5 Voltage Reference RoHS |
| Datasheet | MAXIM MAX8515EXK+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Output Voltage | 600mV~18V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.7V~28V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Output Voltage | 600mV~18V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.7V~28V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The MAX8515A/MAX8515 adjustable shunt regulators feature isolated supply inputs and outputs, ideal for isolated power-supply applications using an optocoupler in the feedback path. The MAX8515A/MAX8515 sink 20mA with VOUT at 0.2V. The wide input supply range allows the device to operate from 1.7V to 28V. The MAX8515A/ MAX8515 compare the FB input to a precision 600mV reference. If the FB input is low, OUT sinks no current. If FB rises above 600mV, OUT sinks up to 20mA.
Features
- Simplify the design of voltage regulation and overvoltage protection (OVP) functions in high-accuracy isolated DC-to-DC converters with output voltages as low as 0.6V
- Supply voltage and feedback inputs separated from the output shunt stage
- Can operate directly from the DC-to-DC converter output stage when the output voltage is 1.8V to 18V
- Input stage can be biased from an unregulated 1.7V to 28V supply, independent of DC-to-DC converter output voltage
- Shunts 20mA when the output voltage is as low as 0.2V
- MAX8515A features an initial output accuracy of 0.5% at +25°C and 1% from -40°C to +85°C and provides the output voltage regulation function for isolated DC-to-DC converters
- MAX8515 features initial output accuracy of 1% at +25°C and 1.8% from -40°C to +85°C and can provide an output OVP function for isolated DC-to-DC converters
- High open-loop bandwidth allows design of high-bandwidth DC-to-DC converters
- Low-cost, low-dropout linear regulators can be designed with the MAX8515A/MAX8515 and an external NPN transistor for cost-conscious applications that do not require overcurrent, short-circuit, or overtemperature protection
- Available in space-saving 5-pin SC70 and SOT23 packages
- Specified over the -40°C to +85°C extended temperature range
- An evaluation kit is available to speed designs
- Sinks 20mA at 0.2V to 18V
- Input Voltage Range from 1.7V to 28V
- Directly Drives Optocouplers
- 0.2Ω Dynamic Output Impedance
Applications
- Isolated DC-to-DC Converters
- Network, Telecom, and Cellular Base Station
- Power Supplies
- Low-Dropout Linear Regulators
- Shunt Regulator
- Adjustable Voltage Reference
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0018 | $ 1.00 |
| 200+ | $ 0.389 | $ 77.80 |
| 500+ | $ 0.3751 | $ 187.55 |
| 1,000+ | $ 0.3674 | $ 367.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Output Voltage | 600mV~18V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.7V~28V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Output Voltage | 600mV~18V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.7V~28V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Introduction
The MAX8515A/MAX8515 adjustable shunt regulators feature isolated supply inputs and outputs, ideal for isolated power-supply applications using an optocoupler in the feedback path. The MAX8515A/MAX8515 sink 20mA with VOUT at 0.2V. The wide input supply range allows the device to operate from 1.7V to 28V. The MAX8515A/ MAX8515 compare the FB input to a precision 600mV reference. If the FB input is low, OUT sinks no current. If FB rises above 600mV, OUT sinks up to 20mA.
Features
- Simplify the design of voltage regulation and overvoltage protection (OVP) functions in high-accuracy isolated DC-to-DC converters with output voltages as low as 0.6V
- Supply voltage and feedback inputs separated from the output shunt stage
- Can operate directly from the DC-to-DC converter output stage when the output voltage is 1.8V to 18V
- Input stage can be biased from an unregulated 1.7V to 28V supply, independent of DC-to-DC converter output voltage
- Shunts 20mA when the output voltage is as low as 0.2V
- MAX8515A features an initial output accuracy of 0.5% at +25°C and 1% from -40°C to +85°C and provides the output voltage regulation function for isolated DC-to-DC converters
- MAX8515 features initial output accuracy of 1% at +25°C and 1.8% from -40°C to +85°C and can provide an output OVP function for isolated DC-to-DC converters
- High open-loop bandwidth allows design of high-bandwidth DC-to-DC converters
- Low-cost, low-dropout linear regulators can be designed with the MAX8515A/MAX8515 and an external NPN transistor for cost-conscious applications that do not require overcurrent, short-circuit, or overtemperature protection
- Available in space-saving 5-pin SC70 and SOT23 packages
- Specified over the -40°C to +85°C extended temperature range
- An evaluation kit is available to speed designs
- Sinks 20mA at 0.2V to 18V
- Input Voltage Range from 1.7V to 28V
- Directly Drives Optocouplers
- 0.2Ω Dynamic Output Impedance
Applications
- Isolated DC-to-DC Converters
- Network, Telecom, and Cellular Base Station
- Power Supplies
- Low-Dropout Linear Regulators
- Shunt Regulator
- Adjustable Voltage Reference
C1575468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX8515AEXK+T | MAXIM | SC-70-5 | 0 | $ 1.9862 | ||
| MAX8515AEXK | MAXIM | SC-70-5 | 0 | $ 1.359 |

