LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AS431HAZTR-G1 product image
  • AS431HAZTR-G1 thumbnail 1
  • AS431HAZTR-G1 thumbnail 2
  • AS431HAZTR-G1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AS431HAZTR-G1RoHS

Manufacturer
MPN
AS431HAZTR-G1
LCSC Part #
C1575444
Packaging
TO-92-3
Customer #
Key Attributes
Adjustable Precision Shunt Regulator
Datasheetpdf iconDIODES AS431HAZTR-G1
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0958$ 0.48
50+$ 0.0937$ 4.69
150+$ 0.0923$ 13.85
500+$ 0.091$ 45.50
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingTO-92-3
Output Voltage2.495V~36V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation500uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The AS431H is a three- terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn- on characteristics, low temperature coefficient, and low output impedance, which make the AS431H an ideal substitute for Zener diodes in applications such as switching power supplies, chargers, and other adjustable regulators. The output voltage of the AS431H can be set to any value between VREF (2.495V) and the corresponding maximum cathode voltage (36V). The AS431H precision reference is offered in two voltage tolerances: 0.5% and 1.0% This IC is available in two packages: TO92 (Ammo Packing) and SOT23.

Features

AI Translation
  • Programmable Precise Output Voltage from 2.495V to 36V
  • High Stability under Capacitive Load
  • Low Temperature Deviation: 5mV Typical
  • Low Equivalent Full- range Temperature Coefficient with 26PPM/°C Typical
  • Sink Current Capacity from 0.5mA to 100mA
  • Low Output Noise
  • Wide Operating Range of - 40 to +125°C
  • Lead- Free Packages, Available in "Green" Molding Compound: SOT23, TO92 (Ammo Packing)
  • Totally Lead- Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • Chargers
  • Voltage adapters
  • Switching power supplies
  • Graphic cards
  • Precision voltage references