LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM385BYZ/NOPB product image
  • LM385BYZ/NOPB thumbnail 1
  • LM385BYZ/NOPB thumbnail 2
  • LM385BYZ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM385BYZ/NOPBRoHS

Manufacturer
MPN
LM385BYZ/NOPB
LCSC Part #
C1575420
Packaging
TO-92
Customer #
Key Attributes
Adjustable Micropower Voltage References
Datasheetpdf iconTI LM385BYZ/NOPB
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2933$ 3.29
10+$ 2.8296$ 28.30
30+$ 2.5539$ 76.62
100+$ 2.2767$ 227.67
500+$ 2.1469$ 1073.45
1,000+$ 2.0902$ 2090.20
Standard Packaging1800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingTO-92
Output Voltage1.24V~5.3V
Quiescent Current-
Tolerance±1%
Voltage - Supply1.24V~5.3V
Minimum Cathode Current for Regulation7uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Features-
Noise - 10Hz to 10kHz50uVrms
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1800
Sales UnitPiece

Introduction

AI Translation

The LM185/LM285/LM385 are micropower 3-terminal adjustable band-gap voltage reference diodes. Operating from 1.24 to 5.3V and over a 10μA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM185 band-gap reference uses only transistors and resistors, low noise and good long-term stability result.

Careful design of the LM185 has made the device tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation.

The extremely low power drain of the LM185 makes it useful for micropower circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part.

The LM185 is rated for operation over a -55°C to 125°C temperature range, while the LM285 is rated -40°C to 85°C and the LM385 0°C to 70°C. The LM185 is available in a hermetic TO package and a LCCC package, while the LM285/LM385 are available in a low-cost TO-92 package, as well as SOIC.

Features

AI Translation
  • Adjustable from 1.24V to 5.30V
  • Operating Current of 10μA to 20mA
  • ±1% and 2% Initial Tolerance
  • 1Ω Dynamic Impedance
  • Low Temperature Coefficient