ST TL431IZ
| Manufacturer | |
| Mfr. Part # | TL431IZ |
| LCSC Part # | C1575412 |
| Package | TO-92-3 |
| Customer # | |
| Description | 2.495V~36V 100mA Adjustable TO-92-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0805 | $ 0.40 |
50+ | $ 0.0643 | $ 3.22 |
150+ | $ 0.0562 | $ 8.43 |
500+ | $ 0.0501 | $ 25.05 |
2,500+ | $ 0.0452 | $ 113.00 |
5,000+ | $ 0.0427 | $ 213.50 |
Standard Packaging 2500/Full
Bag | ||