LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4040BIZ-5.0/NOPB product image
Images for reference only

TI LM4040BIZ-5.0/NOPBRoHS

Manufacturer
MPN
LM4040BIZ-5.0/NOPB
LCSC Part #
C1575406
Packaging
TO-92-3
Customer #
Key Attributes
5V ±0.2% 15mA Fixed TO-92-3 Voltage Reference RoHS
Datasheetpdf iconTI LM4040BIZ-5.0/NOPB
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5255$ 2.53
10+$ 2.1338$ 21.34
30+$ 1.8875$ 56.63
100+$ 1.6363$ 163.63
500+$ 1.5226$ 761.30
1,000+$ 1.4736$ 1473.60
Standard Packaging1800/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingTO-92-3
Output Voltage5V
Quiescent Current-
Tolerance±0.2%
Voltage - Supply-
Minimum Cathode Current for Regulation74uA
Reference TypeParallel
Output Current15mA
Noise - 10Hz to 10kHz80uVrms
Features-
Output TypeFixed
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The LM4040-N-Q1 meets the AEC Q-100 requirements for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA. Small packages: SOT-23, TO-92, and SC70. No output capacitor is required and it can accept capacitive loads. It provides fixed reverse breakdown voltages of 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V.

Features

AI Translation
  • AEC Q-100 qualified for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA
  • Small packages: SOT-23, TO-92, and SC70
  • No output capacitor required; capacitive load compatible
  • Fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V
  • Output voltage tolerance (Grade A, 25°C): ±0.1% (max)
  • Low output noise (10Hz to 10kHz): 35μVrms (typical)
  • Wide operating current range: 60μA to 15mA
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C
  • Low temperature coefficient: 100ppm/°C (max)

Applications

AI Translation
  • Portable, battery-powered devices
  • Data acquisition systems
  • Instrumentation
  • Process control
  • Power management
  • Production testing
  • Automotive
  • Precision audio components