LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F2011IRSAR product image
  • MSP430F2011IRSAR thumbnail 1
  • MSP430F2011IRSAR thumbnail 2
  • MSP430F2011IRSAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F2011IRSARRoHS

Manufacturer
MPN
MSP430F2011IRSAR
LCSC Part #
C157540
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
16MHz MCU with 2KB Flash, 128B SRAM, Timer, and Comparator
Datasheetpdf iconTI MSP430F2011IRSAR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0613$ 1.06
10+$ 1.0353$ 10.35
30+$ 1.0174$ 30.52
100+$ 0.9996$ 99.96
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingQFN-16-EP(4x4)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size2KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O10

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MSP430 family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F20xx series is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer and ten I/O pins. In addition, the MSP430F20x1 has a versatile analog comparator. The MSP430F20x2 and MSP430F20x3 have built-in communication capability using synchronous protocols (SPI or I2C) and a 10-bit A/D converter (MSP430F20x2) or a 16-bit sigma-delta A/D converter (MSP430F20x3). Typical applications include sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system. Stand alone RF sensor front end is another area of application.

Features

AI Translation
  • Low Supply Voltage Range 1.8 V to 3.6 v
  • Ultra-Low Power Consumption – Active Mode: 220 µA at 1 MHz, 2.2 V Standby Mode: 0.5 µa
  • Off Mode (RAM Retention): 0.1 µa
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations: Internal Frequencies up to 16 MHz With Four Calibrated Frequencies to ±1%
  • Internal Very Low-Power Low-Frequency Oscillator – 32-kHz Crystal – External Digital Clock Source
  • 16-Bit Timer_A With Two Capture/Compare Registers
  • On-Chip Comparator for Analog Signal Compare Function or Slope A/D (MSP430F20x1)
  • 10-Bit 200-ksps A/D Converter With Internal Reference, Sample-and-Hold, and Autoscan (MSP430F20x2)
  • 16-Bit Sigma-Delta A/D Converter With Differential PGA Inputs and Internal Reference (MSP430F20x3)
  • Universal Serial Interface (USI) Supporting SP and I2C (MSP430F20x2 and MSP430F20x3)
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface

Applications

AI Translation
  • sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system
  • Stand alone RF sensor front end