DIODES MMBD4148TW-7-F
| Manufacturer | |
| Mfr. Part # | MMBD4148TW-7-F |
| LCSC Part # | C157538 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | DIODE GP 75V 150mA SOT-363 |
| Description | Diode 3 Independent 75V 150mA Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,340
3,340
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0782 | $ 0.39 |
50+ | $ 0.061 | $ 3.05 |
150+ | $ 0.0524 | $ 7.86 |
500+ | $ 0.0459 | $ 22.95 |
3,000+ | $ 0.0407 | $ 122.10 |
6,000+ | $ 0.0381 | $ 228.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$