LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADR4550ARZ product image
  • ADR4550ARZ thumbnail 1
  • ADR4550ARZ thumbnail 2
  • ADR4550ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADR4550ARZRoHS

Manufacturer
MPN
ADR4550ARZ
LCSC Part #
C1575342
Packaging
SOIC-8
Customer #
Key Attributes
5V ±0.04% 5.1V~15V 10mA Fixed SOIC-8 Voltage Reference RoHS
Datasheetpdf iconADI ADR4550ARZ
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2475$ 8.25
10+$ 7.1595$ 71.60
30+$ 6.4959$ 194.88
100+$ 5.9397$ 593.97
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
Output Voltage5V
Quiescent Current950uA
Tolerance±0.04%
Voltage - Supply5.1V~15V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz2.8uVp-p
Output Current10mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Introduction

AI Translation

The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ ADR4550 devices are high precision, low power, low noise voltage references featuring ±0.02% B,C,and D grade maximum initial error, excellent temperature stability, and low output noise. This family of voltage references uses an innovative core topology to achieve high accuracy while offering industry- leading temperature stability and noise performance. The low, thermally induced output voltage hysteresis and low long- term output voltage drift of the devices also improve system accuracy over time and temperature variations. A maximum operating current of 950 μA and a maximum low dropout voltage of 300 mV allow the devices to function very well in portable equipment. The ADR4520/ADR4525/ADR4530/ADR4533/ADR4540/ ADR4550 series of references are each provided in an 8- lead SOIC and are available in a wide range of output voltages, all of which are specified over the extended industrial temperature range of - 40°C to +125°C

Features

AI Translation
  • Maximum temperature coefficient (TCV_OUT): 0.8 ppm/°C (D grade 0°C to 70°C), 1 ppm/°C (C grade 0°C to 70°C), 2 ppm/°C (B grade - 40°C to +125°C), 4 ppm/°C (A grade - 40°C to +125°C)
  • Output noise (0.1 Hz to 10 Hz): 1 μV p- p at V_OUT of 2.048V typical
  • Initial output voltage error: B,C,D grade: ±0.02% (maximum)
  • Input voltage range: 3V to 15V
  • Operating temperature: A grade and B grade: - 40°C to +125°C; C grade and D grade: 0°C to +70°C
  • Output current: +10 mA source/- 10 mA sink
  • Low quiescent current: 950 μA (maximum)
  • Low dropout voltage: 300 mV at 2 mA (V_OUT ≥ 3V)
  • 8- lead SOIC and LCC package
  • AEC- Q100 qualified for automotive applications
  • Long- term drift: 8 ppm typical at 4500 hours

Applications

AI Translation
  • Precision data acquisition systems
  • High resolution data converters
  • High precision measurement devices
  • Industrial instrumentation
  • Medical devices
  • Automotive battery monitoring