TI CD4023BM96
| Manufacturer | |
| MPN | CD4023BM96 |
| LCSC Part # | C157534 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | CMOS NAND GATES High-Voltage Types |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | 1.5V~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | 1.5V~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
In-Stock: 474
474 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5532 | $ 0.55 |
| 10+ | $ 0.4491 | $ 4.49 |
| 30+ | $ 0.4051 | $ 12.15 |
| 100+ | $ 0.3498 | $ 34.98 |
| 500+ | $ 0.3238 | $ 161.90 |
| 1,000+ | $ 0.2717 | $ 271.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | 1.5V~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | 1.5V~4V | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 4000B Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~18V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 3.4mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
C157534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



