LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TI LM4040CIZ-2.5/NOPB

Produttore
Cod. Prod.
LM4040CIZ-2.5/NOPB
Cod. LCSC
C1575310
Imballo
TO-92-3
Numero Cliente
Attr. chiave
2.5V ±0.5% 15mA Fixed TO-92-3 Voltage Reference RoHS
Scheda TecnicaTI LM4040CIZ-2.5/NOPB
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ProduttoreTI
ImballoTO-92-3
Output Voltage2.5V
Quiescent Current60uA
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation45uA
Reference TypeParallel
Output Current15mA
Operating Temperature-40℃~+85℃
Features-
Noise - 10Hz to 10kHz35uVrms
Output TypeFixed

Descrizione

Traduzione AI

The LM4040-N-Q1 meets the AEC Q-100 requirements for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA. Small packages: SOT-23, TO-92, and SC70. No output capacitor is required and it can accept capacitive loads. It provides fixed reverse breakdown voltages of 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V.

Caratteristiche

Traduzione AI
  • AEC Q-100 qualified for automotive applications – Extended Grade 1: -40°C to +125°C, TA; Industrial Grade 3: -40°C to +85°C, TA
  • Small packages: SOT-23, TO-92, and SC70
  • No output capacitor required; capacitive load compatible
  • Fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V
  • Output voltage tolerance (Grade A, 25°C): ±0.1% (max)
  • Low output noise (10Hz to 10kHz): 35μVrms (typical)
  • Wide operating current range: 60μA to 15mA
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C
  • Low temperature coefficient: 100ppm/°C (max)

Applicazioni

Traduzione AI
  • Portable, battery-powered devices
  • Data acquisition systems
  • Instrumentation
  • Process control
  • Power management
  • Production testing
  • Automotive
  • Precision audio components