LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD780BRZ product image
  • AD780BRZ thumbnail 1
  • AD780BRZ thumbnail 2
  • AD780BRZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD780BRZRoHS

Manufacturer
MPN
AD780BRZ
LCSC Part #
C1575300
Packaging
SOIC-8
Customer #
Key Attributes
High Precision Reference
Datasheetpdf iconADI AD780BRZ
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.0369$ 19.04
10+$ 18.235$ 182.35
30+$ 15.3902$ 461.71
98+$ 14.1768$ 1389.33
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingSOIC-8
Output Voltage2.5V;3V
Quiescent Current1mA
Tolerance-
Voltage - Supply4V~36V
Minimum Cathode Current for Regulation700uA
Reference TypeSeries;Parallel
Noise - 1/10Hz to 10Hz4uVp-p
Output Current10mA
FeaturesBuilt-in temperature sensor
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD780 is an ultrahigh precision band gap reference voltage that provides a 2.5 V or 3.0 V output from inputs between 4.0 V and 36 V. Low initial error and temperature drift combined with low output noise and the ability to drive any value of capacitance make the AD780 the ideal choice for enhancing the performance of high resolution analog-to-digital converters (ADCs) and digital-to-analog converters (DACs), and for any general-purpose precision reference application. A unique low headroom design facilitates a 3.0 V output from a 5.0 V ±10% input, providing a 20% boost to the dynamic range of an ADC over performance with existing 2.5 V references. The AD780 can be used to source or sink up to 10 mA, and can be used in series or shunt mode, thus allowing positive or negative output voltages without external components. This makes it suitable for virtually any high performance reference application. Unlike some competing references, the AD780 has no region of possible instability. The part is stable under all load conditions when a 1 μF bypass capacitor is used on the supply. A temperature output pin on the AD780 provides an output voltage that varies linearly with temperature, allowing the part to be configured as a temperature transducer while providing a stable 2.5 V or 3.0 V output. The AD780 is a pin compatible performance upgrade for the LT1019(A)–2.5 and the AD680. The latter is targeted toward low power applications. The AD780 is available in three grades in PDIP and SOIC packages. The AD780AN, AD780AR, AD780BN, AD780BR, and AD780CR are specified for operation from -40°C to +85°C.

Features

AI Translation
  • Pin programmable 2.5 V or 3.0 V output
  • Ultralow drift: 3 ppm/°C max
  • High accuracy: 2.5 V or 3.0 V ±1 mV max
  • Low noise: 100 nV/√Hz
  • Noise reduction capability
  • Low quiescent current: 1 mA max
  • Output trim capability
  • Plug-in upgrade for present references
  • Temperature output pin
  • Series or shunt mode operation (±2.5 V, ±3.0 V)