TI REF102BU
| Manufacturer | |
| Mfr. Part # | REF102BU |
| LCSC Part # | C1575299 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 10V Precision Voltage Reference |
| Description | 10V ±0.05% 11.4V~36V 10mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.4726 | $ 10.47 |
10+ | $ 9.9441 | $ 99.44 |
30+ | $ 9.0295 | $ 270.89 |
100+ | $ 8.2322 | $ 823.22 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$