LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC34PF3001A4EP product image
Images for reference only

NXP MC34PF3001A4EP

Manufacturer
MPN
MC34PF3001A4EP
LCSC Part #
C1575186
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
I2C QFN-48-EP(7x7) Power Management - Specialized RoHS
DatasheetNXP MC34PF3001A4EP
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7901$ 4.79
10+$ 4.101$ 41.01
30+$ 3.6924$ 110.77
260+$ 3.2792$ 852.59
520+$ 3.0881$ 1605.81
1,040+$ 3.0017$ 3121.77
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerNXP
PackagingQFN-48-EP(7x7)
FeaturesAdjustable current limiting;Dynamic voltage scaling;Light load efficient mode
Operating Temperature-40℃~+125℃
InterfaceI2C
Voltage - Supply2.8V~4.5V;3.7V~5.5V

Introduction

AI Translation

The PF3001 is a SMARTMOS power management integrated circuit (PMIC) designed specifically for always ON applications with the NXP i.MX 7 and i.MX 6 SoloLite/SoloX/UltraLite application processors. With up to three buck converters, six linear regulators, RTC supply, and coin - cell charger, the PF3001 can provide power for a complete system, including applications processors, memory, and system peripherals. The PF3001 is the power management integrated circuit (PMIC) designed primarily for use with NXP’s i.MX series of multi - media application processors. It is also capable of providing full power solutions to i.MX 6SL, 6SX, 6UL, and i.MX7 processors.

Features

AI Translation
  • Three adjustable high efficiency buck regulators: 2.75 A, 1.5 A, 1.25 A
  • Selectable modes: PWM, PFM, APS
  • Programmable output voltage, PWM switching frequency, current limit
  • Six adjustable general purpose linear regulators Input voltage range: 2.8 V to 4.5 V or 3.7 V to 5.5 V
  • I²C control
  • Coin cell charger and always ON RTC supply
  • -40 ℃ to +125 ℃ Operating Junction Temperature
  • Input voltage range to PMIC: 2.8 V to 4.5 V, or 3.7 V to 5.5 V
  • Buck regulators:
    • SW1, 2.75 A; 0.7 V to 1.425 V, 1.8 V, 3.3 V
    • SW2, 1.25 A; 1.50 V to 1.85 V, or 2.50 V to 3.30 V
    • SW3, 1.5 A; 0.90 V to 1.65 V
  • Dynamic voltage scaling Modes: PWM, PFM, APS
  • Programmable output voltage
  • Programmable current limit
  • Programmable PWM switching frequency
  • LDOs:
    • VCC_SD, 1.8 V to 1.85 V, or 2.85 V to 3.30 V, 100 mA based on SD_VSEL
    • V33, 2.85 V to 3.30 V, 350 mA
    • VLDO1, 1.8 V to 3.3 V, 100 mA
    • VLDO2, 0.80 V to 1.55 V, 250 mA
    • VLDO3, 1.8 V to 3.3 V, 100 mA
    • VLDO4, 1.8 V to 3.3 V, 350 mA
  • Always ON RTC regulator/switch VSNVS 3.0 V, 1.0 mA
  • Battery backed memory including coin cell charger
  • I²C interface

Applications

AI Translation
  • IPTV Set top boxes
  • POS terminals
  • Industrial control
  • Medical monitoring
  • Home automation/security/energy management

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MC34PF3001A4EPR2NXPQFN-48-EP(7x7)0$ 2.9647